Nexperia 74HCT32PW,118, 4 2-Input OR Logic Gate, 14-Pin TSSOP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-4894
Mfr. Part No.:
74HCT32PW,118
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

OR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

74HCT

Input Type

TTL

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ CL

23ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4.5V

Standards/Approvals

No

Length

5.1mm

Height

0.95mm

Maximum Low Level Output Current

5.2mA

Automotive Standard

No

COO (Country of Origin):
TH
The 74HC32: 74HCT32 is a quad 2-input OR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to Interface inputs to voltages in excess of VCC.

Mixed 5 V and 3.3 V applications

Reduce time to market for complex designs

Save board space

Open-drain output options

Improved signal integrity for complex layouts

Wide supply voltage range

Low propagation delay

Overvoltage tolerant options

Low input threshold options

CMOS low power

Key applications

Cell phone

Computing

STB

LCD TV

Industrial controllers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy