onsemi 74ACT08MTC, 4 2-Input AND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 186-7230
- Mfr. Part No.:
- 74ACT08MTC
- Manufacturer:
- onsemi
Subtotal (1 tube of 96 units)*
€25.63
(exc. VAT)
€31.49
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 96 + | €0.267 | €25.63 |
*price indicative
- RS Stock No.:
- 186-7230
- Mfr. Part No.:
- 74ACT08MTC
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | ACT | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 4.5V | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family ACT | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Minimum Supply Voltage 4.5V | ||
Height 1.05mm | ||
Length 5.1mm | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
The AC/ACT08 contains four, 2-input AND gates.
ICC reduced by 50% on 74AC only
Outputs source/sink 24 mA
Applications
This product is general usage and suitable for many different applications.
