onsemi 74LCX07MTCX, 6 6-Input Buffer Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 186-7239
- Mfr. Part No.:
- 74LCX07MTCX
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€380.00
(exc. VAT)
€467.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.152 | €380.00 |
*price indicative
- RS Stock No.:
- 186-7239
- Mfr. Part No.:
- 74LCX07MTCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | Buffer | |
| Mount Type | Surface | |
| Number of Elements | 6 | |
| Number of Inputs per Gate | 6 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | LCX | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 3ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | Open Drain | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function Buffer | ||
Mount Type Surface | ||
Number of Elements 6 | ||
Number of Inputs per Gate 6 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family LCX | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 3ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type Open Drain | ||
The LCX07 contains six buffers. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The outputs of the LCX07 are open drain and can be connected to other open drain outputs to implement active HIGH wire AND or active LOW wire OR functions. The 74LCX07 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
5V tolerant inputs
2.3V to 5.5V VCC specifications provided
2.9 ns tPD max (VCC = 3.3V), 10 μA ICC max
Power down high impedance inputs and outputs
+24 mA output drive (VCC = 3.0V)
Implements patented noise/EMI reduction circuitry
ESD performance: Human body model > 2000V Machine model > 200V
Leadless Pb-Free DQFN package
Applications
This product is general usage and suitable for many different applications.
