onsemi 74LVX14MTCX, 6 6-Input Inverter Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 186-8274
- Mfr. Part No.:
- 74LVX14MTCX
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.45
(exc. VAT)
€7.93
(inc. VAT)
In Stock
- Plus 1,125 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.258 | €6.45 |
| 100 - 225 | €0.222 | €5.55 |
| 250 - 475 | €0.192 | €4.80 |
| 500 - 975 | €0.169 | €4.23 |
| 1000 + | €0.162 | €4.05 |
*price indicative
- RS Stock No.:
- 186-8274
- Mfr. Part No.:
- 74LVX14MTCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | Inverter | |
| Mount Type | Surface | |
| Number of Elements | 6 | |
| Number of Inputs per Gate | 6 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | LVX | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | -4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 16ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function Inverter | ||
Mount Type Surface | ||
Number of Elements 6 | ||
Number of Inputs per Gate 6 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family LVX | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current -4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 16ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.6V | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||
The LVX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The LVX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
Input voltage level translation from 5V to 3V
Ideal for low power/low noise 3.3V applications
Guaranteed simultaneous switching noise level and dynamic threshold performance
Applications
This product is general usage and suitable for many different applications.
