onsemi 74LCX07MTCX, 6 6-Input Buffer Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 186-8263
- Mfr. Part No.:
- 74LCX07MTCX
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.15
(exc. VAT)
€5.10
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.166 | €4.15 |
| 100 - 225 | €0.143 | €3.58 |
| 250 + | €0.123 | €3.08 |
*price indicative
- RS Stock No.:
- 186-8263
- Mfr. Part No.:
- 74LCX07MTCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Buffer | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 6 | |
| Number of Inputs per Gate | 6 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | LCX | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 3ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | Open Drain | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Buffer | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 6 | ||
Number of Inputs per Gate 6 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family LCX | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 3ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 1.05mm | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type Open Drain | ||
The LCX07 contains six buffers. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The outputs of the LCX07 are open drain and can be connected to other open drain outputs to implement active HIGH wire AND or active LOW wire OR functions. The 74LCX07 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
5V tolerant inputs
2.3V to 5.5V VCC specifications provided
2.9 ns tPD max (VCC = 3.3V), 10 μA ICC max
Power down high impedance inputs and outputs
+24 mA output drive (VCC = 3.0V)
Implements patented noise/EMI reduction circuitry
ESD performance: Human body model > 2000V Machine model > 200V
Leadless Pb-Free DQFN package
Applications
This product is general usage and suitable for many different applications.
