onsemi 74LVX14MTCX, 6 6-Input Inverter Schmitt Trigger Input Logic Gate, 14-Pin TSSOP

Subtotal (1 reel of 2500 units)*

€317.50

(exc. VAT)

€390.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.127€317.50

*price indicative

RS Stock No.:
186-7250
Mfr. Part No.:
74LVX14MTCX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

Inverter

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

6

Number of Inputs per Gate

6

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

LVX

Input Type

Schmitt Trigger

Maximum Propagation Delay Time @ CL

16ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-4mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

5.1mm

Height

1.05mm

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2V

Maximum Low Level Output Current

4mA

Automotive Standard

No

The LVX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The LVX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Input voltage level translation from 5V to 3V

Ideal for low power/low noise 3.3V applications

Guaranteed simultaneous switching noise level and dynamic threshold performance

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy