onsemi MM74HC00M 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 186-7317
- Mfr. Part No.:
- MM74HC00M
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 55 units)*
€21.45
(exc. VAT)
€26.40
(inc. VAT)
Temporarily out of stock
- 165 unit(s) shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 55 - 55 | €0.39 | €21.45 |
| 110 - 495 | €0.295 | €16.23 |
| 550 - 990 | €0.251 | €13.81 |
| 1045 - 2475 | €0.233 | €12.82 |
| 2530 + | €0.227 | €12.49 |
*price indicative
- RS Stock No.:
- 186-7317
- Mfr. Part No.:
- MM74HC00M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | 5.2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum Operating Temperature | 85°C | |
| Series | 74HC | |
| Maximum Supply Voltage | 6V | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | LSTTL | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum High Level Output Current 5.2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum Operating Temperature 85°C | ||
Series 74HC | ||
Maximum Supply Voltage 6V | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type LSTTL | ||
The MM74HC00 NAND gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs. All devices have high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Typical propagation delay: 8 ns
Wide power supply range: 2-6V
Low quiescent current: 20 μA maximum (74HC Series)
Low input current: 1 μA maximum
Fanout of 10 LS-TTL loads
Applications
This product is general usage and suitable for many different applications.
