onsemi MC74ACT08DG, 4 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 186-8310
- Mfr. Part No.:
- MC74ACT08DG
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€7.70
(exc. VAT)
€9.48
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.308 | €7.70 |
*price indicative
- RS Stock No.:
- 186-8310
- Mfr. Part No.:
- MC74ACT08DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | ACT | |
| Input Type | TTL | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family ACT | ||
Input Type TTL | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
Quad 2-Input AND Gate High−Performance Silicon−Gate CMOS
Outputs Source/Sink 24 mA
ACT04 Has TTL Compatible Inputs
These are Pb−Free Devices
