onsemi MC100EL04DG, 1 1-Input NAND, AND Logic Gate, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€13.07

(exc. VAT)

€16.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€6.535€13.07
20 +€5.635€11.27

*price indicative

Packaging Options:
RS Stock No.:
186-8370
Mfr. Part No.:
MC100EL04DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NAND, AND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

1

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

8

Logic Family

EL

Input Type

ECL

Maximum Propagation Delay Time @ CL

395ps

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Height

1.5mm

Minimum Supply Voltage

4.2V

Series

100EL

Standards/Approvals

No

Maximum Supply Voltage

5.7V

Output Type

ECL

Automotive Standard

No

The MC10EL/100EL04 is a 2-input AND/NAND gate. The device is functionally equivalent to the E104 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E104 the EL04 is ideally suited for those applications which require the ultimate in AC performance. The 100 Series contains temperature compensation.

240ps Propagation Delay

High Bandwidth Output Transitions

75kW Internal Input Pulldown Resistors

>1000V ESD Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy