onsemi MC10EL04DG, 1 2-Input AND, NAND Logic Gate, 8-Pin SOIC

Get a bulk buy discount

Add 196 more to save 2%

View bulk pricing options

Subtotal (1 tube of 98 units)*

€335.36

(exc. VAT)

€412.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
98 - 98€3.422€335.36-
196 - 196€3.329€326.242%
294 - 490€3.242€317.725%
588 - 980€3.159€309.587%
1078 +€3.08€301.849%

*price indicative

RS Stock No.:
163-0500
Mfr. Part No.:
MC10EL04DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

AND, NAND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

8

Logic Family

ECL

Input Type

ECL

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

395ps

Maximum Operating Temperature

85°C

Series

10EL

Maximum Supply Voltage

5.7V

Length

5mm

Standards/Approvals

No

Height

1.5mm

Minimum Supply Voltage

-4.2V

Maximum Low Level Output Current

300nA

Output Type

ECL

Automotive Standard

No

COO (Country of Origin):
PH

ECL Logic Gates, ON Semiconductor


Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.

ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy