onsemi MM74HC08M 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 186-8696
- Mfr. Part No.:
- MM74HC08M
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€7.925
(exc. VAT)
€9.75
(inc. VAT)
In Stock
- Plus 125 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.317 | €7.93 |
*price indicative
- RS Stock No.:
- 186-8696
- Mfr. Part No.:
- MM74HC08M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Maximum High Level Output Current | 5.2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 74HC | |
| Maximum Supply Voltage | 6V | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | LSTTL | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Maximum High Level Output Current 5.2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 74HC | ||
Maximum Supply Voltage 6V | ||
Length 8.75mm | ||
Height 1.5mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type LSTTL | ||
The MM74HC08 AND gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The HC08 has buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Typical propagation delay: 7 ns (tPHL), 12 ns (tPLH)
Fanout of 10 LS-TTL loads
Quiescent power consumption: 2 μA maximum at room temperature
Low input current: 1 μA maximum
Applications
This product is general usage and suitable for many different applications.
