onsemi MM74HC132M, 4 2-Input NAND Schmitt Trigger Input Quad 2 Input NAND, 14-Pin SOIC

Subtotal (1 pack of 25 units)*

€7.68

(exc. VAT)

€9.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.307€7.68

*price indicative

Packaging Options:
RS Stock No.:
186-8736
Mfr. Part No.:
MM74HC132M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NAND

Product Type

Quad 2 Input NAND

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Propagation Delay Time @ CL

32ns

Maximum High Level Output Current

5.2mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.5mm

Standards/Approvals

No

Series

74HC

Length

8.75mm

Maximum Supply Voltage

6V

Minimum Supply Voltage

2V

Maximum Low Level Output Current

5.2mA

Automotive Standard

No

Output Type

Single Ended

The MM74HC132 utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Typical propagation delay: 12 ns

Wide power supply range: 2V-6V

Low quiescent current: 20 μA maximum (74HC Series)

Low input current: 1 μA maximum

Fanout of 10 LS-TTL loads

Typical hysteresis voltage: 0.9V at VCC=4.5V

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy