DiodesZetex 74LVC1G08QW5-7, 1 1-Input AND Logic Gate, 5-Pin SOT-25
- RS Stock No.:
- 213-8996
- Mfr. Part No.:
- 74LVC1G08QW5-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€10.00
(exc. VAT)
€12.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 02 November 2026
- Plus 4,400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | €0.10 | €10.00 |
| 200 - 200 | €0.098 | €9.80 |
| 300 - 400 | €0.096 | €9.60 |
| 500 - 900 | €0.089 | €8.90 |
| 1000 + | €0.08 | €8.00 |
*price indicative
- RS Stock No.:
- 213-8996
- Mfr. Part No.:
- 74LVC1G08QW5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Minimum Supply Voltage | 1.65V | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | Push Pull | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input No | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Length 3.1mm | ||
Height 1.15mm | ||
Minimum Supply Voltage 1.65V | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 32mA | ||
Output Type Push Pull | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex 74LVC1G08Q series is an automotive compliant, single, 2-input positive AND gate with a standard push-pull output. It is used in voltage level shifting, power-down signal Isolation and general purpose logic.
Ambient temperature operation -40°C to +125°C
ESD protection tested per AEC-Q100
