DiodesZetex 74LVC1G126QW5-7, 1 1-Input Buffer Logic Gate, 5-Pin SOT-25
- RS Stock No.:
- 213-9001
- Mfr. Part No.:
- 74LVC1G126QW5-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€9.60
(exc. VAT)
€11.80
(inc. VAT)
In Stock
- Plus 7,200 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | €0.096 | €9.60 |
| 200 - 200 | €0.095 | €9.50 |
| 300 - 400 | €0.093 | €9.30 |
| 500 - 900 | €0.086 | €8.60 |
| 1000 + | €0.077 | €7.70 |
*price indicative
- RS Stock No.:
- 213-9001
- Mfr. Part No.:
- 74LVC1G126QW5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | Buffer | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Minimum Supply Voltage | 1.65V | |
| Height | 1.15mm | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | 3 State | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function Buffer | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input No | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Minimum Supply Voltage 1.65V | ||
Height 1.15mm | ||
Maximum Low Level Output Current 32mA | ||
Output Type 3 State | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex 74LVC1G125Q series is an automotive-compliant single, non-inverting buffer/bus driver with a 3-state output. It is used in high reliability networking/communications applications.
Ambient temperature operation -40°C to +125°C
ESD protection tested per AEC-Q100
