DiodesZetex 74LVC1G07QW5-7, 1 1-Input Buffer Logic Gate, 5-Pin SOT-25

Get a bulk buy discount

Add 200 more to save €0.40

View bulk pricing options

Subtotal (1 pack of 100 units)*

€7.10

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,200 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 100€0.071€7.10-
200 - 200€0.069€6.90€0.40
300 - 400€0.068€6.80€0.90
500 - 900€0.063€6.30€4.00
1000 +€0.056€5.60€15.00

*price indicative

Packaging Options:
RS Stock No.:
213-8994
Mfr. Part No.:
74LVC1G07QW5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

Buffer

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

1

Schmitt Trigger Input

No

Package Type

SOT-25

Pin Count

5

Logic Family

LVC

Input Type

CMOS

Maximum Propagation Delay Time @ CL

4.5ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Length

3.1mm

Height

1.15mm

Minimum Supply Voltage

1.65V

Maximum Low Level Output Current

32mA

Automotive Standard

AEC-Q100

Output Type

Open Drain

The DiodesZetex 74LVC1G07Q series is an automotive compliant, single buffer gate with an open-drain output. It is used in voltage level shifting, power-down signal Isolation and general purpose logic.

Ambient temperature operation -40°C to +125°C

ESD protection tested per AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy