DiodesZetex 74AHC1G86QSE-7, 1 2-Input OR Schmitt Trigger Input Logic Gate, 5-Pin SOT-323

Get a bulk buy discount

Add 9000 more to save 12%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€147.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.049€147.00-
9000 - 21000€0.043€129.0012%
24000 +€0.04€120.0018%

*price indicative

RS Stock No.:
222-2717
Mfr. Part No.:
74AHC1G86QSE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

OR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT-323

Pin Count

5

Logic Family

AHC

Input Type

Schmitt Trigger

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ CL

11.5ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Length

2.2mm

Height

1mm

Minimum Supply Voltage

2V

Maximum Low Level Output Current

8mA

Output Type

Push Pull

Automotive Standard

AEC-Q100

The DiodesZetex single 2-input positive exclusive OR gate is an automotive compliant single, two-input positive exclusive OR gate with a standard push-pull output. The device is designed for operation with a power supply range of 2.0V to 5.5V.

Grade 1 ambient temperature operation, ranges from -40°c to +125°c

Inputs not limited by vcc

Balanced propagation delays

Balanced drive capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy