DiodesZetex 74AHCT1G32QSE-7, 1 2-Input OR Schmitt Trigger Input Logic Gate, 5-Pin SOT-323

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-2737
Mfr. Part No.:
74AHCT1G32QSE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

OR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT-323

Pin Count

5

Logic Family

AHC

Input Type

Schmitt Trigger

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ CL

10ns

Maximum Operating Temperature

125°C

Length

2.2mm

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Height

1mm

Minimum Supply Voltage

4.5V

Maximum Low Level Output Current

8mA

Output Type

Push Pull

Automotive Standard

AEC-Q100

The DiodesZetex single 2-input positive OR gate is an automotive compliant single, two-input positive NAND gate with a standard push-pull output. The device is designed for operation with a power supply range of 4.5V to 5.5V.

Grade 1 ambient temperature operation, ranges from -40°c to +125°c

Inputs not limited by vcc

Balanced propagation delays

Balanced drive capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy