DiodesZetex 74AHCT1G04QSE-7, 1 1-Input Inverter Schmitt Trigger Input Inverter, 5-Pin SOT-323

Get a bulk buy discount

Add 100 more to save 46%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.80

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.176€8.80-
100 - 200€0.094€4.7046%
250 - 450€0.092€4.6047%
500 - 950€0.079€3.9555%
1000 +€0.077€3.8556%

*price indicative

Packaging Options:
RS Stock No.:
222-2724
Mfr. Part No.:
74AHCT1G04QSE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Inverter

Logic Function

Inverter

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

1

Schmitt Trigger Input

Yes

Package Type

SOT-323

Pin Count

5

Logic Family

AHC

Input Type

Schmitt Trigger

Maximum Propagation Delay Time @ CL

10ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-8mA

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V

Length

2.2mm

Standards/Approvals

No

Minimum Supply Voltage

2V

Height

1mm

Maximum Low Level Output Current

8mA

Automotive Standard

AEC-Q100

Output Type

Push Pull

The DiodesZetex single inverter gate is an automotive compliant single, two-input positive NAND gate with a standard push-pull output. The device is designed for operation with a power supply range of 4.5V to 5.5V.

Grade 1 ambient temperature operation, ranges from -40°c to +125°c

Inputs not limited by vcc

Balanced propagation delays

Balanced drive capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy