DiodesZetex 74AHCT1G14QSE-7, 1 1-Input Inverter Schmitt Trigger Schmitt Trigger Input Inverter, 5-Pin SOT-323

Get a bulk buy discount

Add 100 more to save €2.80

View bulk pricing options

Subtotal (1 pack of 50 units)*

€3.85

(exc. VAT)

€4.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.077€3.85-
100 - 200€0.049€2.45€2.80
250 - 450€0.049€2.45€7.00
500 - 950€0.048€2.40€14.50
1000 +€0.048€2.40€29.00

*price indicative

Packaging Options:
RS Stock No.:
222-2734
Mfr. Part No.:
74AHCT1G14QSE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

Inverter Schmitt Trigger

Product Type

Inverter

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

1

Schmitt Trigger Input

Yes

Package Type

SOT-323

Pin Count

5

Logic Family

AHC

Input Type

Schmitt Trigger

Maximum Propagation Delay Time @ CL

11ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-8mA

Maximum Operating Temperature

125°C

Height

1mm

Maximum Supply Voltage

5.5V

Length

2.2mm

Standards/Approvals

No

Minimum Supply Voltage

4.5V

Maximum Low Level Output Current

8mA

Output Type

Push Pull

Automotive Standard

AEC-Q100

The DiodesZetex single Schmitt-trigger inverter is an automotive compliant Schmitt-trigger inverter gate with a standard push-pull output. The device is designed for operation with a power supply range of 4.5V to 5.5V.

Grade 1 ambient temperature operation, ranges from -40°c to +125°c

Inputs not limited by vcc

Balanced propagation delays

Balanced drive capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy