Texas Instruments CD4081BM, 4 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 226-4746
- Mfr. Part No.:
- CD4081BM
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€43.25
(exc. VAT)
€53.20
(inc. VAT)
In Stock
- 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.865 | €43.25 | - |
| 100 - 200 | €0.779 | €38.95 | 9% |
| 250 - 450 | €0.736 | €36.80 | 14% |
| 500 - 700 | €0.692 | €34.60 | 20% |
| 750 + | €0.649 | €32.45 | 24% |
*price indicative
- RS Stock No.:
- 226-4746
- Mfr. Part No.:
- CD4081BM
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 90ns | |
| Maximum High Level Output Current | -2.4mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 3V | |
| Length | 8.75mm | |
| Maximum Supply Voltage | 18V | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Maximum Low Level Output Current | 2.4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Input Type CMOS | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 90ns | ||
Maximum High Level Output Current -2.4mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 3V | ||
Length 8.75mm | ||
Maximum Supply Voltage 18V | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Maximum Low Level Output Current 2.4mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments CD4081BM 14-Pin SOIC
- Texas Instruments 14-Pin SOIC
- Texas Instruments SN74HC08DR 14-Pin SOIC
- Texas Instruments SN74HCT08DR 14-Pin SOIC
- Texas Instruments CD74HC08M96 14-Pin SOIC
- Texas Instruments SN74LS08D 14-Pin SOIC
- Texas Instruments SN74HC08D 14-Pin SOIC
- Texas Instruments SN74AHCT08D 14-Pin SOIC
