Texas Instruments SN74HC08DR, 4 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 218-4590
- Mfr. Part No.:
- SN74HC08DR
- Manufacturer:
- Texas Instruments
Add 50 more to save €0.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.10
(exc. VAT)
€12.43
(inc. VAT)
- 125 left, ready to ship from another location
- Final 150 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.404 | €10.10 | - |
| 50 - 75 | €0.396 | €9.90 | €0.40 |
| 100 - 225 | €0.252 | €6.30 | €15.20 |
| 250 - 975 | €0.246 | €6.15 | €39.50 |
| 1000 + | €0.186 | €4.65 | €218.00 |
*price indicative
- RS Stock No.:
- 218-4590
- Mfr. Part No.:
- SN74HC08DR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 24ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6V | |
| Series | SN74 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Length | 8.75mm | |
| Height | 1.75mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | Push Pull | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 24ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6V | ||
Series SN74 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Length 8.75mm | ||
Height 1.75mm | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type Push Pull | ||
Automotive Standard No | ||
Related links
- Texas Instruments 14-Pin SOIC
- Texas Instruments SN74HCT08DR 14-Pin SOIC
- Texas Instruments CD4081BM 14-Pin SOIC
- Texas Instruments CD74HC08M96 14-Pin SOIC
- Texas Instruments SN74LS08D 14-Pin SOIC
- Texas Instruments SN74HC08D 14-Pin SOIC
- Texas Instruments SN74AHCT08D 14-Pin SOIC
- Texas Instruments SN74ALS09D 14-Pin SOIC
