Texas Instruments SN74HC08D, 4 2-Input AND Logic Gate, 14-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€32.85

(exc. VAT)

€40.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 150 left, ready to ship from another location
  • Final 50 unit(s) shipping from 27 November 2026

Units
Per unit
Per Tube*
50 - 50€0.657€32.85
100 - 200€0.639€31.95
250 - 450€0.622€31.10
500 - 700€0.606€30.30
750 +€0.591€29.55

*price indicative

RS Stock No.:
121-8350
Mfr. Part No.:
SN74HC08D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum Propagation Delay Time @ CL

24ns

Maximum High Level Output Current

-5.2mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

8.65mm

Height

1.58mm

Minimum Supply Voltage

2V

Standards/Approvals

No

Maximum Supply Voltage

6V

Maximum Low Level Output Current

5.2mA

Automotive Standard

No

Output Type

Push Pull

74HC Family Logic Gates, Texas Instruments


Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy