Texas Instruments SN74HC02PWR, 4 2-Input NOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 226-4898
- Mfr. Part No.:
- SN74HC02PWR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 25 units)*
€3.03
(exc. VAT)
€3.72
(inc. VAT)
Last RS stock
- Final 875 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.121 | €3.03 |
*price indicative
- RS Stock No.:
- 226-4898
- Mfr. Part No.:
- SN74HC02PWR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.69mm | |
| Standards/Approvals | No | |
| Series | SN74 | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Height | 5.08mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | Push Pull | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Maximum Operating Temperature 85°C | ||
Length 19.69mm | ||
Standards/Approvals No | ||
Series SN74 | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Height 5.08mm | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type Push Pull | ||
