Texas Instruments SN74LVC1G00DBVT 1-Input NAND Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 252-0750
- Mfr. Part No.:
- SN74LVC1G00DBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0750
- Mfr. Part No.:
- SN74LVC1G00DBVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -4mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Series | SN74LVC1G00 | |
| Maximum Supply Voltage | 5.5V | |
| Length | 3.05mm | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -4mA | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Series SN74LVC1G00 | ||
Maximum Supply Voltage 5.5V | ||
Length 3.05mm | ||
Minimum Supply Voltage 1.65V | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74LVC1G00DBVT 2-Input NAND Logic Gate, 5-Pin SOT-23
- Texas Instruments 1-Input NAND Logic Gate, 5-Pin SOT-23
- Texas Instruments SN74LVC1G132DBVT 2-Input NAND Logic Gate, 5-Pin SOT-23
- Texas Instruments SN74AHC1G00DBVR 2-Input NAND Logic Gate, 5-Pin SOT-23
- Texas Instruments SN74LVC1G00DBVR 5-Pin SOT-23
- onsemi NC7S00M5X 2-Input NAND Logic Gate, 5-Pin SOT-23
- DiodesZetex 74AHCT1G00SE-7 5-Pin SOT-353
- onsemi NL17SZ00DFT2G 2-Input NAND Logic Gate, 5-Pin SOT-353
