Texas Instruments SN74HC7001DT, 4 2-Input AND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 252-8878
- Mfr. Part No.:
- SN74HC7001DT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€231.00
(exc. VAT)
€284.25
(inc. VAT)
Last RS stock
- Final 750 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €0.924 | €231.00 |
*price indicative
- RS Stock No.:
- 252-8878
- Mfr. Part No.:
- SN74HC7001DT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Input Type | LS-TTL | |
| Maximum Propagation Delay Time @ CL | 14ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Minimum Supply Voltage | 2V | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | CMOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Input Type LS-TTL | ||
Maximum Propagation Delay Time @ CL 14ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 8.75mm | ||
Minimum Supply Voltage 2V | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type CMOS | ||
Automotive Standard No | ||
The Texas offers a SN series of device which contains four independent 2-input AND gates with schmitt-trigger inputs. Each gate performs the boolean function Y = A ● B in positive logic. It is applicable in combining power good signals.
Buffered inputs
Wide operating voltage range from 2 V to 6 V
Wide operating temperature range from –40°C to +85°C
