Texas Instruments CD74HCT21M96, 4 2-Input AND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 267-7439
- Mfr. Part No.:
- CD74HCT21M96
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 25 units)*
€3.50
(exc. VAT)
€4.25
(inc. VAT)
Last RS stock
- Final 1,450 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.14 | €3.50 |
*price indicative
- RS Stock No.:
- 267-7439
- Mfr. Part No.:
- CD74HCT21M96
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | CMOS | |
| Input Type | LS-TTL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 41ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 8.7mm | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Series | CD74HCT21 | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family CMOS | ||
Input Type LS-TTL | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 41ns | ||
Maximum Operating Temperature 125°C | ||
Length 8.7mm | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Series CD74HCT21 | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
