Texas Instruments SN74LVC1G58DBVR 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7474
Mfr. Part No.:
SN74LVC1G58DBVR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Multifunction

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

Yes

Package Type

SOT-23

Pin Count

6

Logic Family

LVC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.1 ns @ 5 V, 6.3 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Width

1.6mm

Minimum Operating Temperature

-40 °C

Length

2.9mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy