DiodesZetex 74LVC1G00SE-7, 1 2-Input NAND Logic Gate, 5-Pin SOT-353

Subtotal (1 tape of 100 units)*

€6.00

(exc. VAT)

€7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 +€0.06€6.00

*price indicative

Packaging Options:
RS Stock No.:
751-2771
Mfr. Part No.:
74LVC1G00SE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

NAND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-353

Pin Count

5

Logic Family

LVC

Input Type

CMOS

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

5.5ns

Maximum High Level Output Current

-32mA

Maximum Operating Temperature

125°C

Length

2.2mm

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Minimum Supply Voltage

1.65V

Height

1mm

Maximum Low Level Output Current

32mA

Output Type

Push Pull

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

74LVC1G Family, Diodes Inc


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy