onsemi MM74HC32MX, 4 2-Input OR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 761-4498
- Mfr. Part No.:
- MM74HC32MX
- Manufacturer:
- onsemi
Add 100 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.00
(exc. VAT)
€6.25
(inc. VAT)
- 175 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.20 | €5.00 | - |
| 100 - 225 | €0.172 | €4.30 | 14% |
| 250 - 475 | €0.149 | €3.73 | 25% |
| 500 - 975 | €0.13 | €3.25 | 35% |
| 1000 + | €0.12 | €3.00 | 40% |
*price indicative
- RS Stock No.:
- 761-4498
- Mfr. Part No.:
- MM74HC32MX
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | OR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 21ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | 5.2mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6V | |
| Series | 74HC | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Length | 8.75mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | LSTTL | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function OR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 21ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current 5.2mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6V | ||
Series 74HC | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Length 8.75mm | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type LSTTL | ||
RoHS Status: Exempt
