Nexperia 74HC1G32GW,125, 1 2-Input OR Logic Gate, 5-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€12.70

(exc. VAT)

€15.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 100€0.127€12.70
200 - 400€0.114€11.40
500 +€0.102€10.20

*price indicative

Packaging Options:
RS Stock No.:
775-7750
Mfr. Part No.:
74HC1G32GW,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Logic Gate

Logic Function

OR

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

HC

Input Type

CMOS

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

23ns

Maximum High Level Output Current

-2.6mA

Maximum Operating Temperature

125°C

Height

1mm

Maximum Supply Voltage

6V

Length

2.25mm

Standards/Approvals

No

Series

74HC1G

Minimum Supply Voltage

2V

Maximum Low Level Output Current

2.6mA

Output Type

Current

Automotive Standard

No

COO (Country of Origin):
MY

74HC1G/74HC2G Series, Nexperia


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy