DiodesZetex 74HC08T14-13, 4 2-Input AND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP

Subtotal (1 tape of 25 units)*

€2.63

(exc. VAT)

€3.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,850 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
25 +€0.105€2.63

*price indicative

Packaging Options:
RS Stock No.:
798-9004
Mfr. Part No.:
74HC08T14-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

AND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum High Level Output Current

-4mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

23ns

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Height

1.05mm

Maximum Supply Voltage

6V

Length

5.1mm

Maximum Low Level Output Current

5.2mA

Output Type

Push Pull

Automotive Standard

No

COO (Country of Origin):
CN

74HC Family, DiodesZetex


The 74HC family by DiodesZetex is MADE up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.

Supply Voltage Range: 2 V to 6 V

Sinks or Sources 4 mA at VCC: 4.5 V

CMOS Low Power Consumption

ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy