DiodesZetex 74HCT08S14-13, 4 2-Input AND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 798-9060
- Mfr. Part No.:
- 74HCT08S14-13
- Manufacturer:
- DiodesZetex
Subtotal (1 tape of 25 units)*
€2.68
(exc. VAT)
€3.30
(inc. VAT)
In Stock
- Plus 675 unit(s) shipping from 02 November 2026
- Plus 625 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 + | €0.107 | €2.68 |
*price indicative
- RS Stock No.:
- 798-9060
- Mfr. Part No.:
- 74HCT08S14-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HCT | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ CL | 36ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Length | 8.74mm | |
| Minimum Supply Voltage | 4.5V | |
| Height | 1.48mm | |
| Maximum Low Level Output Current | 4mA | |
| Output Type | Push Pull | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HCT | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ CL 36ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Length 8.74mm | ||
Minimum Supply Voltage 4.5V | ||
Height 1.48mm | ||
Maximum Low Level Output Current 4mA | ||
Output Type Push Pull | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74HCT Family, DiodesZetex
The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and counters & shift registers.
Supply Voltage Range: 4.5V to 5.5V
Sinks or Sources 4mA at VCC: 4.5V
CMOS Low Power Consumption
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
