onsemi NC7SZ332P6X, 1 3-Input OR Logic Gate, 6-Pin SC-70
- RS Stock No.:
- 806-1088
- Mfr. Part No.:
- NC7SZ332P6X
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 806-1088
- Mfr. Part No.:
- NC7SZ332P6X
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 3 | |
| Logic Function | OR | |
| Schmitt Trigger Input | No | |
| Product Type | Logic Gate | |
| Pin Count | 6 | |
| Package Type | SC-70 | |
| Height | 900 μm | |
| Input Type | CMOS | |
| Length | 2 mm | |
| Logic Family | TinyLogic UHS | |
| Maximum High Level Output Current | -32 mA | |
| Maximum Low Level Output Current | 32 mA | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Elements 1 | ||
Number of Inputs per Gate 3 | ||
Logic Function OR | ||
Schmitt Trigger Input No | ||
Product Type Logic Gate | ||
Pin Count 6 | ||
Package Type SC-70 | ||
Height 900 μm | ||
Input Type CMOS | ||
Length 2 mm | ||
Logic Family TinyLogic UHS | ||
Maximum High Level Output Current -32 mA | ||
Maximum Low Level Output Current 32 mA | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type CMOS | ||
Width 1.25 mm | ||
TinyLogic UHS, Fairchild Semiconductor
Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 Terminal leadless packages.
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused Gates
HS and HST family intended for 5V or very low speed applications
UHS family Ideal for high speed, low voltage operation
ULP family Ideal for extremely high speed low voltage operation
ULPA family Ideal for low power consumption, low voltage operation
Related links
- onsemi NC7SZ332P6X 6-Pin SC-70
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC1G97DCKR 6-Pin SC-70
- Texas Instruments SN74LVC1G10DCKR 3-Input NAND Logic Gate, 6-Pin SC-70
- onsemi NC7SZ57P6X 6-Pin SC-70
- Texas Instruments 6-Pin SC-70
- Texas Instruments LM66100DCKT 6-Pin SC-70
- Texas Instruments SN74LVC1G332DBVR 3-Input OR Logic Gate, 6-Pin SOT-23
