onsemi MC74VHC1G08DTT1G, 1 2-Input AND Logic Gate, 5-Pin TSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-3983
Mfr. Part No.:
MC74VHC1G08DTT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of Elements

1

Number of Inputs per Gate

2

Logic Function

AND

Schmitt Trigger Input

No

Product Type

Logic Gate

Pin Count

5

Package Type

TSOP

Height

1 mm

Input Type

CMOS

Length

3 mm

Logic Family

VHC

Maximum High Level Output Current

-8 mA

Maximum Low Level Output Current

8 mA

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

55 °C

Output Type

Buffer, Single Ended

Width

1.5 mm

74VHC1G Family, ON Semiconductor


Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic

Operating Voltage Range: 2.0 to 5.5V

7V tolerant inputs

Single-gate package

74VHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy