Rocol Anti-Seize Compound Lubricant Copper 500 g Tin
- RS Stock No.:
- 691-303
- Mfr. Part No.:
- 14033
- Manufacturer:
- Rocol
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€38.56
(exc. VAT)
€47.43
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 441 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €38.56 | - |
| 6 - 14 | €37.02 | 3% |
| 15 + | €36.22 | 6% |
*price indicative
- RS Stock No.:
- 691-303
- Mfr. Part No.:
- 14033
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Anti-Seize Compound | |
| Product Form | Paste | |
| Package Type | Tin | |
| Package Size | 500 g | |
| Colour | Copper | |
| Food Safe | No | |
| Base Material | Copper | |
| Minimum Operating Temperature | -50°C | |
| Flash Point | 200°C | |
| Maximum Operating Temperature | 1100°C | |
| Application | Fasteners, Corrosion Protection, Threaded Parts | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Anti-Seize Compound | ||
Product Form Paste | ||
Package Type Tin | ||
Package Size 500 g | ||
Colour Copper | ||
Food Safe No | ||
Base Material Copper | ||
Minimum Operating Temperature -50°C | ||
Flash Point 200°C | ||
Maximum Operating Temperature 1100°C | ||
Application Fasteners, Corrosion Protection, Threaded Parts | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Rocol Anti-Seize Lubricant
The Rocol 500g anti-seize lubricant is a copper-based paste reinforced with graphite and
molybdenum disulphide to further enhance its performance, particularly in applications where conventional copper-based anti-seize products may fail to perform. This compound is designed for use on all the static fasteners and mechanisms prone to seizure. This high-performance compound is ideal as an assembly and lubricant in extremely adverse conditions where pick up and seizure issues may be experienced. It is particularly suited
to extremely wet conditions even when submerged in seawater environments.
Features and Benefits
Excellent static operating temperature resistance ranging between -50°C and 1100°C
Non-soap thickener producing a non-melting compound
Prevents pickup and seizure of static threaded fasteners
Lubricates, protects and eases dismantling
Completely insoluble in water
Shelf life of 5 years
Applications
Furnaces
Threaded parts
Dockside and oil rig
Certifications
Naval approved
NATO approved
RAF approved
Related links
- Ambersil Copper Anti-seize Lubricant Copper 500 g Tin
- Rocol Anti-seize Lubricant Copper Anti-seize Paste 85 g Tube
- Rocol Anti-seize Lubricant Copper Anti-seize Paste 6 kg Bucket
- Rocol Anti-seize Spray Lubricant Copper 400 ml Aerosol
- Rocol RTD Compound Cutting Paste 500 g Tin
- Rocol Foodlube Multi-Paste Lubricant Multi-Purpose 500 g Tin Food Safe
- Ambersil Copper Anti-seize Lubricant Copper 400 ml Aerosol
- CRC PATE DE MONTAGE CUIVRE Lubricant Copper Anti-seize Paste 100 ml Tube
