CRC PATE DE MONTAGE CUIVRE Lubricant Copper Anti-seize Paste 100 ml Tube

Subtotal (1 unit)*

€12.28

(exc. VAT)

€15.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 306 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.28

*price indicative

RS Stock No.:
517-8293
Distrelec Article No.:
303-08-459
Mfr. Part No.:
10690
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant

Trade Name

PATE DE MONTAGE CUIVRE

Sub Type

Multi Purpose Lubricant

Product Form

Paste

Package Type

Tube

Package Size

100 ml

Food Safe

No

Colour

Copper

Base Material

Copper Anti-seize Paste

Application

All Industries

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

CRC Lubricant, Copper Anti-Seize Paste, 100ml Package Size - 10690


Keep your equipment moving in the right direction with this lubricant from CRC. It's a copper anti-seize paste that's designed to reduce friction and prevent machine malfunctions. As it's made of micronised copper powder with additives that prevent wear and corrosion, it's a comprehensive solution for minimising damage from metal-on-metal contact. The film it produces also helps to loosen stubborn threaded connections, making maintenance tasks run smoothly.

Features & Benefits


• Resistant to water for use in damp environments

• Free from lead and nickel for enhanced safety

• Product is chemically stable and non-reactive in normal conditions, preventing damage to sensitive parts

Applications


• Manufacturing equipment

• Repair shops

• Mechanical engineering

• Automotive manufacturing

Can I use this lubricant at high temperatures?


This product can withstand temperatures up to +300°C when used as a lubricant and up to +1100°C when used as an anti-seize compound, so it's suitable for use in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy