Ambersil Rust Flash Lubricant 500 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.97

(exc. VAT)

€15.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€12.97
6 - 14€12.43
15 +€12.20

*price indicative

RS Stock No.:
293-530
Mfr. Part No.:
31640-AA
Manufacturer:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Lubricant

Trade Name

Rust Flash

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol

Package Size

500 ml

Food Safe

No

Application

Nuts, Valve, Threaded Parts, Tool

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
BE

Ambersil Rust Flash, 500ml Package size, Aerosol Package - 31640-AA


This lubricant is a fast-acting penetrating fluid designed for effective rust removal. Encased in a convenient 500ml aerosol, it features an advanced formulation that utilises thermodynamics principles, freezing rust to -40°C. This innovative approach forms micro-fissures in rust, allowing deeper penetration of the active ingredients, facilitating the speedy removal of corroded and seised fasteners.

Features & Benefits


• Fractures rust and dirt with thermal shock down to -40°C

• Deeply penetrates to free seised metal parts

• Allows quick disassembly of mechanical components

• Reduces time spent on maintenance tasks

• Prevents scrap rate of corroded parts

• Compatible with metals, most plastics, and rubbers

Applications


• Used with rusted nuts and bolts

• Effective for valves and air tools

• Suitable for locks and hinges

• Ideal for chains and conveyors

• Facilitates equipment disassembly and maintenance

• Works well on threaded components

How does the freezing action benefit rust removal?


The freezing action fractures the rust layer, creating micro-fissures that allow the lubricating ingredients to penetrate more effectively, enabling faster removal of rusted components compared to standard lubricants.

Is this product safe to use on various materials?


Yes, it is safe for use on all metals and most plastics and rubbers; however, testing for suitability prior to application is recommended to ensure compatibility with specific materials.

What method should be used for applying the lubricant effectively?


For optimal results, it is advised to clean the area to remove loose dirt, apply liberally to saturate the problem areas, and use the extension tube for hard-to-reach spots before allowing a couple of minutes for penetration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy