Loctite LB 8150 Lubricant 400 g Container
- RS Stock No.:
- 640-413
- Mfr. Part No.:
- 2900107
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€41.14
(exc. VAT)
€50.60
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.14 |
*price indicative
- RS Stock No.:
- 640-413
- Mfr. Part No.:
- 2900107
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Lubricant | |
| Trade Name | LB 8150 | |
| Package Type | Container | |
| Package Size | 400 g | |
| Colour | Grey | |
| Minimum Operating Temperature | 30°C | |
| Application | Lubrication | |
| Maximum Operating Temperature | 900°C | |
| Standards/Approvals | ISO 2137, ISO 2811-1, ISO 6743-99, ASTM D2596, ISO 2160 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Lubricant | ||
Trade Name LB 8150 | ||
Package Type Container | ||
Package Size 400 g | ||
Colour Grey | ||
Minimum Operating Temperature 30°C | ||
Application Lubrication | ||
Maximum Operating Temperature 900°C | ||
Standards/Approvals ISO 2137, ISO 2811-1, ISO 6743-99, ASTM D2596, ISO 2160 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Loctite Anti-seize lubricant is used to protect threaded connections exposed to high temperatures up to 900 °C to prevent seizing and corrosion. This product prevents seizing or jamming in joints exposed to high temperatures. This product is typically used in applications with an operating range of -30 °C to +900 °C.
Grey appearance
Oily odour
Fortified with graphite and aluminium
Related links
- Loctite 8150 Lubricant Multi-Purpose 500 g Tub
- Loctite LB 8023 Lubricant Calcium Sulfonate 453 g Container
- Loctite LB 8014 Lubricant White Oil 907 g Container Food Safe
- Loctite LB 8023 Lubricant 1 L Container
- Loctite LB 8103 Lubricant Lithium Soap, Mineral Oil 1 L Container
- Loctite LB 8025 Lubricant Mineral Oil Nickel Lithium Soap, EP-additives 1 L Container
- SCHAEFFLER Lithium Lubricant 400 g ARCANOL-MOUNTINGPASTE2-400G
- Loctite LB 8105 Lubricant Oil 400 ml Cartridge
