Loctite LB 8103 Lubricant Lithium Soap, Mineral Oil 1 L Container
- RS Stock No.:
- 640-410
- Mfr. Part No.:
- 1118252
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€47.88
(exc. VAT)
€58.89
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.88 |
*price indicative
- RS Stock No.:
- 640-410
- Mfr. Part No.:
- 1118252
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Lubricant | |
| Trade Name | LB 8103 | |
| Package Type | Container | |
| Package Size | 1 L | |
| Colour | Black | |
| Base Material | Lithium Soap, Mineral Oil | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 160°C | |
| Application | Threadlocking | |
| Standards/Approvals | ASTM D2596, Drop point, ISO 2176, Loading test, NLGI class 2, ISO 2137, EMCOR test, ISO 6743-99, Copper corrosion, DIN 51802, ISO 2160 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Lubricant | ||
Trade Name LB 8103 | ||
Package Type Container | ||
Package Size 1 L | ||
Colour Black | ||
Base Material Lithium Soap, Mineral Oil | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 160°C | ||
Application Threadlocking | ||
Standards/Approvals ASTM D2596, Drop point, ISO 2176, Loading test, NLGI class 2, ISO 2137, EMCOR test, ISO 6743-99, Copper corrosion, DIN 51802, ISO 2160 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Loctite Oily lubricant is a universal mineral grease containing MoS2 for heavy duty use on moving parts at all speeds. It is used in high stressed joints, plain and roller bearings, splines and socket joints, and slideways subjected to vibration and heavy loads. This product is typically used in applications with an operating range of -30°C to 160°C.
Black appearance
Oily odour
Suitable for heavy loads and withstands vibration
Related links
- Loctite LB 8025 Lubricant Mineral Oil Nickel Lithium Soap, EP-additives 1 L Container
- Loctite LB 8023 Lubricant 1 L Container
- Loctite Mineral Oil Grease 1 kg LB 8105 Food Safe
- Loctite LB 8014 Lubricant White Oil 907 g Container Food Safe
- Loctite Mineral Oil Lubricant 1 kg LB 8105 Food Safe
- Loctite LB 8150 Lubricant 400 g Container
- Loctite LB 8023 Lubricant Calcium Sulfonate 453 g Container
- Loctite LB 8105 Lubricant Oil 400 ml Cartridge
