Loctite LB 8025 Lubricant Mineral Oil, Graphite, Nickel, Aluminium, Lithium Soap, EP-additives 1 L Container
- RS Stock No.:
- 640-375
- Mfr. Part No.:
- 1085244
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€106.82
(exc. VAT)
€131.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.82 |
*price indicative
- RS Stock No.:
- 640-375
- Mfr. Part No.:
- 1085244
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Lubricant | |
| Trade Name | LB 8025 | |
| Product Form | Liquid | |
| Package Type | Container | |
| Package Size | 1 L | |
| Colour | Silver | |
| Base Material | Mineral Oil, Graphite, Nickel, Aluminium, Lithium Soap, EP-additives | |
| Minimum Operating Temperature | 30°C | |
| Application | Lubrication | |
| Maximum Operating Temperature | 1200°C | |
| Standards/Approvals | ISO 2160, ISO 6743-99, ISO 2137, ASTM D2596 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Lubricant | ||
Trade Name LB 8025 | ||
Product Form Liquid | ||
Package Type Container | ||
Package Size 1 L | ||
Colour Silver | ||
Base Material Mineral Oil, Graphite, Nickel, Aluminium, Lithium Soap, EP-additives | ||
Minimum Operating Temperature 30°C | ||
Application Lubrication | ||
Maximum Operating Temperature 1200°C | ||
Standards/Approvals ISO 2160, ISO 6743-99, ISO 2137, ASTM D2596 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Loctite Anti-seize lubricant for easy disassembly of assemblies even after exposure to high temperatures. This product is used on screws, bolts, grooves etc. It prevents tribocontact at high temperatures. This product is typically used in applications with an operating range of -30 °C to +1200 °C.
Oily odour
Silver liquid appearance
Related links
- Loctite LB 8103 Lubricant Lithium Soap, Mineral Oil 1 L Container
- Loctite LB 8025 Lubricant
- Loctite LB 8023 Lubricant 1 L Container
- Loctite LB 8014 Lubricant Blend Of Refined Petroleum Oil and Additives 400 ml Aerosol
- Loctite LB 8014 Lubricant White Oil 907 g Container Food Safe
- Loctite LB 8150 Lubricant 400 g Container
- Loctite LB 8023 Lubricant Calcium Sulfonate 453 g Container
- Loctite LB 8009 Lubricant Graphite, Calcium Fluoride 454 g Tub
