Rocol Tuflube Allweather Oil Lubricant 400 g Cartridge
- RS Stock No.:
- 779-419
- Mfr. Part No.:
- 18271
- Manufacturer:
- Rocol
Bulk discount available
Subtotal (1 unit)**
€40.97
(exc. VAT)
€50.39
(inc. VAT)
67 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 5 | €40.97 |
6 - 14 | €39.34 |
15 + | €38.51 |
**price indicative
- RS Stock No.:
- 779-419
- Mfr. Part No.:
- 18271
- Manufacturer:
- Rocol
Related links
- Rocol Tufgear Universal Oil Lubricant 400 g Cartridge
- CRC EXTREME LUBE Aerosol Lubricant 400 g Cartridge,Food Safe
- Rocol Tufgear Spray Oil Lubricant 400 ml Aerosol
- Rocol Wire Rope Spray Oil Lubricant 400 ml Aerosol
- Loctite Loctite LB 8105 Oil Lubricant 400 ml Cartridge,Food Safe
- Ambersil 40+ Protective Lubricant Oil Lubricant 400 ml Aerosol
- Loctite Loctite LB 8040 Freeze Oil Lubricant 400 ml Aerosol
- Ambersil Moly Chain Oil Lubricant 400 ml Aerosol