Ambersil 40+ Protective Lubricant Oil Lubricant 400 ml Aerosol
- RS Stock No.:
- 206-4828
- Mfr. Part No.:
- 31563-ai
- Manufacturer:
- Ambersil
Bulk discount available
Subtotal (1 unit)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
In Stock
- 113 unit(s) ready to ship
- Plus 553 unit(s) ready to ship from another location
- Plus 999,999,446 unit(s) shipping from 16 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | €8.59 |
15 - 39 | €8.27 |
40 + | €7.91 |
*price indicative
- RS Stock No.:
- 206-4828
- Mfr. Part No.:
- 31563-ai
- Manufacturer:
- Ambersil
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ambersil | |
Trade Name | 40+ Protective Lubricant | |
Lubricant Type | Oil | |
Package Type | Aerosol | |
Package Size | 400 ml | |
Food Processing Safe | No | |
Category | Lubricant | |
Application | Electrical Equipment, Mechanical Equipment | |
Type | Multipurpose Lubricant | |
Select all | ||
---|---|---|
Brand Ambersil | ||
Trade Name 40+ Protective Lubricant | ||
Lubricant Type Oil | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Processing Safe No | ||
Category Lubricant | ||
Application Electrical Equipment, Mechanical Equipment | ||
Type Multipurpose Lubricant | ||
Related links
- Ambersil 40+ Protective Lubricant Oil Lubricant 200 ml Aerosol
- Ambersil 40+ Protective Lubricant Oil Lubricant 5 L Can
- Ambersil 40+ Multi Purpose Lubricant 400 ml Aerosol
- Ambersil Moly Chain Oil Lubricant 400 ml Aerosol
- Rocol Tufgear Spray Oil Lubricant 400 ml Aerosol
- Ambersil Perma-Lock Chain Lube OilFood Safe
- Rocol Wire Rope Spray Oil Lubricant 400 ml Aerosol
- Loctite Loctite LB 8040 Freeze Oil Lubricant 400 ml Aerosol