- RS Stock No.:
- 136-8769
- Mfr. Part No.:
- 44258
- Manufacturer:
- WD-40
In stock for delivery within 8 working days
Added
Price Each
€7.19
(exc. VAT)
€8.84
(inc. VAT)
Units | Per unit |
1 - 5 | €7.19 |
6 - 14 | €6.90 |
15 + | €6.75 |
- RS Stock No.:
- 136-8769
- Mfr. Part No.:
- 44258
- Manufacturer:
- WD-40
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
WD-40 Multi-Purpose Lubricant
The WD-40 300ml multi-purpose lubricant is used for displacing moisture, corrosion control, lubrication, cleaning and penetration. It can penetrate the minute grain boundaries on all the metals. It protects the metal from rust and corrosion, penetrates stuck or jammed parts and lubricates it. It is also useful for cleaning grease, grime and other marks from most surfaces. This product is a mixture of chemical concentrates suspended in a high-grade petroleum distillate. It will not affect fabrics, rubbers or plastics.
Features and Benefits
Working temperature ranges between -100⁰F and +500⁰F
Available with a smart straw fixed system, for a wide-area use or more precise usage.
Gets under dirt, marks and grease, making it easy to wipe them away
Protects metal surfaces with corrosion-resistant ingredients
Loosens rust-to-metal bonds and frees stuck, frozen or rusted metal parts
It quickly dries out electrical systems to eliminate moisture-induced short circuits
Smart Straw technology for wide-area use or more precise usage
Appearance is slightly cloudy
Colour is light amber
Slight characteristic odour
Specific gravity is 0.80 at 25°C
Viscosity (ASTM D445) is 2.5 cSt at 40°C
Flashpoint (minimum) of 43°C closed cup
Per cent non-volatile (minimum) of 30% by weight
Per cent volatile (maximum) of 70% by weight aliphatic petroleum distillate
Pour point is below -73°C
Coverage ranges between 14m² and 24m² per litre
Boiling point (Initial) is 149°C (minimum)
Weight applied coating is 1.7 x 10ˉ³kg/m²
Thickness ranges between 0.0025mm and 0.0076mm
Available with a smart straw fixed system, for a wide-area use or more precise usage.
Gets under dirt, marks and grease, making it easy to wipe them away
Protects metal surfaces with corrosion-resistant ingredients
Loosens rust-to-metal bonds and frees stuck, frozen or rusted metal parts
It quickly dries out electrical systems to eliminate moisture-induced short circuits
Smart Straw technology for wide-area use or more precise usage
Appearance is slightly cloudy
Colour is light amber
Slight characteristic odour
Specific gravity is 0.80 at 25°C
Viscosity (ASTM D445) is 2.5 cSt at 40°C
Flashpoint (minimum) of 43°C closed cup
Per cent non-volatile (minimum) of 30% by weight
Per cent volatile (maximum) of 70% by weight aliphatic petroleum distillate
Pour point is below -73°C
Coverage ranges between 14m² and 24m² per litre
Boiling point (Initial) is 149°C (minimum)
Weight applied coating is 1.7 x 10ˉ³kg/m²
Thickness ranges between 0.0025mm and 0.0076mm
Applications
Light machinery
Electrical equipment
Electrical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Range | WD-40 MULTI-USE |
Trade Name | Smart Straw |
Lubricant Type | Multi Purpose |
Package Type | Aerosol |
Package Size | 300 ml |
Food Processing Safe | No |
Category | Multi-purpose |
Application | Multi-purpose |
Type | Multipurpose Lubricant |
- RS Stock No.:
- 136-8769
- Mfr. Part No.:
- 44258
- Manufacturer:
- WD-40