Loctite Loctite LB 8009 Multi Purpose Lubricant Tub,Food Safe
- RS Stock No.:
- 146-6792
- Mfr. Part No.:
- LOCTITE® LB 8009
- Manufacturer:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 146-6792
- Mfr. Part No.:
- LOCTITE® LB 8009
- Manufacturer:
- Loctite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Loctite | |
Trade Name | Loctite LB 8009 | |
Lubricant Type | Multi Purpose | |
Package Type | Tub | |
Food Processing Safe | Yes | |
Category | Anti Seize | |
Application | All Industries | |
Type | Multipurpose Lubricant | |
Select all | ||
---|---|---|
Brand Loctite | ||
Trade Name Loctite LB 8009 | ||
Lubricant Type Multi Purpose | ||
Package Type Tub | ||
Food Processing Safe Yes | ||
Category Anti Seize | ||
Application All Industries | ||
Type Multipurpose Lubricant | ||
Related links
- Ront Production Biolubricant Multi Purpose Lubricant 200 g Tub,Food Safe
- Loctite Loctite LB 8009 Calcium Fluoride, Graphite Lubricant 454 g Tub
- Loctite Heavy Duty Anti Seize Heavy Duty Lubricant Tub,Food Safe
- Loctite Loctite LB 8105 Oil Lubricant 400 ml Cartridge,Food Safe
- Loctite Loctite 8150 Multi Purpose Lubricant 500 g Tub
- Loctite Mineral Oil Grease 1 kg Loctite LB 8105,Food Safe
- CRC 3-36 Multi Purpose Lubricant 335 ml / 250 ml Aerosol,Food Safe
- Rocol Sapphire® Endure Multi Purpose Lubricant 1 kg Cartridge,Food Safe