Patlite CLA LED LED Light Pipe, 11.6 W, 24V dc, IP66, IP67, 600 mm, 600 mm
- RS Stock No.:
- 201-7849
- Distrelec Article No.:
- 303-17-535
- Mfr. Part No.:
- CLA6S-24A-CD-30
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€447.04
(exc. VAT)
€549.86
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.04 |
*price indicative
- RS Stock No.:
- 201-7849
- Distrelec Article No.:
- 303-17-535
- Mfr. Part No.:
- CLA6S-24A-CD-30
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Lamp Type | LED | |
| Product Type | LED Light Pipe | |
| Series | CLA | |
| Voltage | 24V dc | |
| Power | 11.6W | |
| Colour Temperature | 6800K | |
| Colour | White | |
| IP Rating | IP66, IP67 | |
| Length | 600mm | |
| Cable Length | 600mm | |
| Width | 600mm | |
| Standards/Approvals | UL, CE | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Lamp Type LED | ||
Product Type LED Light Pipe | ||
Series CLA | ||
Voltage 24V dc | ||
Power 11.6W | ||
Colour Temperature 6800K | ||
Colour White | ||
IP Rating IP66, IP67 | ||
Length 600mm | ||
Cable Length 600mm | ||
Width 600mm | ||
Standards/Approvals UL, CE | ||
- COO (Country of Origin):
- TW
The Patlite CLA series 600mm LED light bar with 3m cable produces bright, uniform lighting in an IP-69K enclosure for high-temperature washdown applications for food and pharmaceutical applications, as well as illumination for control panels and workstations.
Polycarbonate housing
4 different mounting options
IP66, IP67, IP69K protection rating
Related links
- Patlite CLA LED LED Light Pipe 24V dc IP67 100 mm
- Patlite CLA LED LED Light Pipe 24V dc IP66 300 mm
- Patlite CLA LED LED Light Pipe 24V dc IP69K IP66 500 mm, 300 mm
- Patlite CLA2S LED Machine Light 24V IP67 3 m, 3 m
- Patlite CLN-24A-CD-PT LED Machine Light 24V IP66 3 m, 3 m
- Patlite CWA LED LED Light Pipe 24V dc 1 m, 600 mm
- Patlite CLK LED LED Light Pipe 12V dc IP67G 600 mm
- Patlite CWK LED LED Light Pipe 24V dc IP66G 600 mm
