Patlite CLN-24A-CD-PT LED Machine Light, 4.2 W, 24V, IP67, IP66, 200 mm Arm Length, 3 m, 3 m
- RS Stock No.:
- 474-260
- Distrelec Article No.:
- 303-17-539
- Mfr. Part No.:
- CLN-24A-CD-PT
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€356.35
(exc. VAT)
€438.31
(inc. VAT)
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €356.35 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€296.00
(exc. VAT)
€364.08
(inc. VAT)
- RS Stock No.:
- 474-260
- Distrelec Article No.:
- 303-17-539
- Mfr. Part No.:
- CLN-24A-CD-PT
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | CLN-24A-CD-PT | |
| Lamp Supplied | Yes | |
| Voltage | 24V | |
| Light Style | Work Light | |
| Colour Temperature | 6500K | |
| Power | 4.2W | |
| IP Rating | IP67, IP66 | |
| Arm Length | 200mm | |
| Length | 3m | |
| Cable Length | 3m | |
| Standards/Approvals | CE, UL 2108, RoHS Directive (EN 50581), CSA-C22.2 No. 250.0, EMC Directive (EN 55015, EN 61000-6-2), UL Listed (File No.E306141) | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series CLN-24A-CD-PT | ||
Lamp Supplied Yes | ||
Voltage 24V | ||
Light Style Work Light | ||
Colour Temperature 6500K | ||
Power 4.2W | ||
IP Rating IP67, IP66 | ||
Arm Length 200mm | ||
Length 3m | ||
Cable Length 3m | ||
Standards/Approvals CE, UL 2108, RoHS Directive (EN 50581), CSA-C22.2 No. 250.0, EMC Directive (EN 55015, EN 61000-6-2), UL Listed (File No.E306141) | ||
- COO (Country of Origin):
- ID
The Patlite Ultra-bright LED work light with pan & tilt movement is an industrial grade light bar. It is designed with an aluminium body and tempered glass lens. It has a swivel bracket that allows for 180 degrees tilt and 120 degrees pan movement. It has an operating temperature range of -40°C to +60°C allows installation in sub-freezing temperature environments, such as cold storage warehouses.
IP ratings of IP66G and IP67G protection
IP IP69K protection
Designed with a slim profile
CE compliant and UL listed
Related links
- Patlite CLA2S LED Machine Light 24V IP67 3 m, 3 m
- Waldmann LED Machine Light IP67 196 mm Arm Length, 3 m
- Waldmann LED Machine Light 240V ac IP67 600 mm Arm Length 600 mm
- Waldmann SLF LED Machine Light 26V dc IP67 600 mm Arm Length, 3 m
- Waldmann SLJ LED Machine Light 26V dc IP67 99 mm Arm Length, 3 m
- LED2WORK CENALED SPOT LED Machine Light 24V dc IP67 3 m, 500 mm
- LED2WORK CENALED SPOT LED Machine Light 24V dc IP67 3 m, 500 mm
- Waldmann LED Machine Light 24 V ac Flexible 600 mm Reach 3 m, 600 mm

