Banner WLB32 LED Machine Light, 30V dc, IP50, 1.13 m Arm Length, 2 m, 1.17 m
- RS Stock No.:
- 293-217
- Mfr. Part No.:
- WLB32C1130Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€387.65
(exc. VAT)
€476.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.65 |
*price indicative
- RS Stock No.:
- 293-217
- Mfr. Part No.:
- WLB32C1130Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | WLB32 | |
| Lamp Supplied | Yes | |
| Voltage | 30V dc | |
| Light Style | Work Light | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Arm Length | 1.13m | |
| Cable Length | 2m | |
| Length | 1.17m | |
| Lifespan | 50000h | |
| Plug Type | 4-Pin, M12 | |
| Width | 31.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series WLB32 | ||
Lamp Supplied Yes | ||
Voltage 30V dc | ||
Light Style Work Light | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Arm Length 1.13m | ||
Cable Length 2m | ||
Length 1.17m | ||
Lifespan 50000h | ||
Plug Type 4-Pin, M12 | ||
Width 31.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is designed to deliver superior illumination in various industrial settings. Offering an ultra-bright and well-distributed light output, it ensures a glare-free environment ideal for workstations, machine lighting, and manufacturing lines. Utilising advanced LED technology, this lighting solution promises reliability and longevity, providing consistent performance for years without the need for frequent maintenance.
Available in various lengths to suit different installation needs
Constructed to withstand harsh industrial environments
Integral switch for personalised light control
Related links
- Banner WLB32 LED Machine Light IP50 570 mm
- Banner WLB32 LED Machine Light IP50 2 m, 285 mm
- Banner WLB32 LED Machine Light IP50 2 m, 8.5 m
- Banner WLB32 LED Machine Light IP50 2 m, 570 mm
- Banner WLB32 LED Machine Light IP50, 1.13 m
- Banner WLB32 LED Machine Light IP50 850 mm
- Banner WLB32 LED Machine Light IP50 285 mm
- Banner WLB32 LED Machine Light IP50 570 mm
