Banner WLB32 LED Machine Light, 30V dc, IP50, 570 mm Arm Length, 2 m, 570 mm
- RS Stock No.:
- 293-223
- Mfr. Part No.:
- WLB32C570M
- Manufacturer:
- Banner
Subtotal (1 unit)*
€267.29
(exc. VAT)
€328.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.29 |
*price indicative
- RS Stock No.:
- 293-223
- Mfr. Part No.:
- WLB32C570M
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | WLB32 | |
| Light Style | Work Light | |
| Voltage | 30V dc | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Cable Length | 2m | |
| Arm Length | 570mm | |
| Length | 570mm | |
| Lifespan | 50000h | |
| Plug Type | 4-Pin, M12 | |
| Width | 32mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series WLB32 | ||
Light Style Work Light | ||
Voltage 30V dc | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Cable Length 2m | ||
Arm Length 570mm | ||
Length 570mm | ||
Lifespan 50000h | ||
Plug Type 4-Pin, M12 | ||
Width 32mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is designed for efficiency and versatility in demanding environments. This ultra-bright fixture delivers a well-distributed light output that ensures a no-glare working area, making it perfect for use in workshops, control cabinets, and manufacturing lines. It harnesses advanced LED technology to provide a sustainable lighting solution that requires minimal maintenance over its lifespan.
Designed for easy installation with options for snap clips or magnetic brackets
Motion detection models automatically switch off after a period of inactivity
Environmental rating of IP50 ensuring protection against dust ingress
Related links
- Banner WLB32 LED Machine Light IP50 570 mm
- Banner WLB32 LED Machine Light IP50 2 m, 285 mm
- Banner WLB32 LED Machine Light IP50 2 m, 8.5 m
- Banner WLB32 LED Machine Light IP50 570 mm
- Banner WLB32 LED Machine Light IP50 2 m, 1.17 m
- Banner WLB32 LED Machine Light IP50 850 mm
- Banner WLB32 LED Machine Light IP50 285 mm
- Banner WLB32 LED Work Light IP50, 570 mm
