Banner WLB32 LED Machine Light, 264V ac, IP50, 1.13 m Arm Length, 570 mm
- RS Stock No.:
- 293-231
- Mfr. Part No.:
- WLB32ZC1130EPBQMB
- Manufacturer:
- Banner
Subtotal (1 unit)*
€410.04
(exc. VAT)
€504.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.04 |
*price indicative
- RS Stock No.:
- 293-231
- Mfr. Part No.:
- WLB32ZC1130EPBQMB
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | WLB32 | |
| Lamp Supplied | Yes | |
| Voltage | 264V ac | |
| Light Style | Work Light | |
| Colour Temperature | 5000K | |
| IP Rating | IP50 | |
| Length | 570mm | |
| Arm Length | 1.13m | |
| Lifespan | 50000h | |
| Width | 32mm | |
| Standards/Approvals | UL Listed, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series WLB32 | ||
Lamp Supplied Yes | ||
Voltage 264V ac | ||
Light Style Work Light | ||
Colour Temperature 5000K | ||
IP Rating IP50 | ||
Length 570mm | ||
Arm Length 1.13m | ||
Lifespan 50000h | ||
Width 32mm | ||
Standards/Approvals UL Listed, UL Recognised | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar represents a breakthrough in industrial lighting solutions, offering enhanced luminosity and versatility across various applications. Engineered for environments where clarity and visibility are paramount, this ultra-bright LED fixture delivers an even light output that mitigates glare, ensuring optimum safety and productivity.
Availability of motion detection models for added convenience
Constructed from durable metal housing with a shatterproof window
Installation is straightforward using snap clips or optional magnetic brackets
Related links
- Banner WLB32 LED Machine Light IP50 2 m, 1.17 m
- Banner WLB32 LED Machine Light IP50, 1.13 m
- Banner WLB32 LED Machine Light IP50 1.13 m
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Machine Light IP50 2 m, 570 mm
- Banner WLB32 LED Machine Light IP50
- Banner WLB32 LED Machine Light IP50, 1.8 m
- Banner WLB32 LED Machine Light IP50 570 mm
