Banner LEDWS LED Machine Light, 30V dc, IP67, IP69K, 2 m, 50 mm
- RS Stock No.:
- 293-696
- Mfr. Part No.:
- LEDWS50L5-XQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€302.28
(exc. VAT)
€371.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.28 |
*price indicative
- RS Stock No.:
- 293-696
- Mfr. Part No.:
- LEDWS50L5-XQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | LEDWS | |
| Voltage | 30V dc | |
| Light Style | Spotlight | |
| Colour | White | |
| IP Rating | IP67, IP69K | |
| Cable Length | 2m | |
| Length | 50mm | |
| Plug Type | 5-Pin, M12 | |
| Standards/Approvals | MIL-STD-202F, Method 201A, IEC 62471, IEC 60947-5-2 | |
| Width | 64.1mm | |
| Beam Angle | 5° | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series LEDWS | ||
Voltage 30V dc | ||
Light Style Spotlight | ||
Colour White | ||
IP Rating IP67, IP69K | ||
Cable Length 2m | ||
Length 50mm | ||
Plug Type 5-Pin, M12 | ||
Standards/Approvals MIL-STD-202F, Method 201A, IEC 62471, IEC 60947-5-2 | ||
Width 64.1mm | ||
Beam Angle 5° | ||
- COO (Country of Origin):
- MX
The Banner High-intensity spot light is a versatile lighting solution designed for integration with PresencePLUS and other vision systems. This product excels in performance, providing consistent illumination while ensuring operational flexibility. Whether for continuous illumination or strobe functionality, it delivers exceptional brightness across various applications.
Lightweight compact dimensions facilitate simple installation
Provides a wide operational voltage range for versatility
Ensures compliance with regulatory safety standards
Related links
- Banner LEDS50L LED Machine Light IP67 50 mm
- Banner Vision Light LED Machine Light IP67 50 mm
- Banner LEDS50L LED Machine Light IP69K 2 m, 50 mm
- Banner WLC90 LED Machine Light IP67 IP68 2 m, 91 mm
- Banner WLC90 LED Machine Light IP67 IP68G 2 m, 90 mm
- Banner LED Machine Light IP69K 2 m, 50 mm
- Banner WLC90 LED Machine Light IP68G IP68 2 m, 91 mm
- Banner WL50S LED Work Light IP67 2 m, 50 mm
